TDK-Lambda I6A DC/DC Converter, 40V dc/ 10 A, 53V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp, SIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

$1,946.76

(exc. GST)

$2,141.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tray(s)
Per Tray
Per unit*
1 - 1$1,946.76$64.892
2 - 3$1,903.92$63.464
4 +$1,863.04$62.101

*price indicative

RS Stock No.:
204-0610
Mfr. Part No.:
I6A4W010A033V-0S1-R
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

40V dc

Product Type

DC/DC Converter

Maximum Input Voltage

53V dc

Minimum Input Voltage

9V dc

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4 %

Ripple and Noise

20mV Pk-Pk

Output Current 1

10A

Maximum Output Power

250W

Package Type

SIP

Weight

15g

Depth

12.7mm

Standards/Approvals

VDE 0805-1, CSA C22.2 No.60950-1, EN60950-1, RoHS, IEC60950-1, UL60950-1

Length

33mm

Width

22.9mm

Series

I6A

Minimum Operating Temperature

-40°C

Efficiency

0.98%

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The TDK-Lambda i6A 4W series of non-isolated step-down converters are ideal for creating additional high current output voltages from a single output 12V, 24V or 48V AC-DC power supply. The highly effi client i6A 4W series accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package.

Up to 250W in a 1/16th brick or SIP package

Very high Effi ciency up to 97% with Wide Output Adjustment 3.3 to 15V & 3.3 to 40V

Minimal External Components Needed

Low Airflow With Minimal Derating Requirements

Very High Power Density

Easier Thermal Management

One Part For Multiple Applications

Less Board Area Required

Easier To Cool In End System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy