XP Power JSK50 DC/DC Converter, 24V dc/ 2.08 A, 18V dc Input, 9V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-6254
- Distrelec Article No.:
- 302-41-718
- Mfr. Part No.:
- JSK5012S24
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.41
(exc. GST)
$146.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $133.41 |
| 3 - 4 | $131.06 |
| 5 + | $128.05 |
*price indicative
- RS Stock No.:
- 122-6254
- Distrelec Article No.:
- 302-41-718
- Mfr. Part No.:
- JSK5012S24
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.08A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/18 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 50W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Series | JSK50 | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.08A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/18 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 50W | ||
Package Type DIP | ||
Length 50.8mm | ||
Depth 11mm | ||
Series JSK50 | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
XP Power - JSK50 Series of Isolated DC-DC Converters
The JSK50 series offers a highly reliable range of regulated single output, 50 W, isolated DC-DC converters. The series features high power density, 1500 VDC in isolation and is available in a 2 x 1 metal package. These Compact DC-DC converters also attribute a 2:1 input range, ITE safety approvals and a wide -40 °C to +105 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
50 W, isolated DC-DC converters
1500 VDC in isolation
2:1 Input range
Regulated single output
Wide -40 °C to +105 °C operating temperature range
Meet ITE safety approvals
High power density
Compact 2 x 1 package
Up to 92% efficiency
XP Power Isolated DC-DC Converters
Related links
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole
- XP Power JSK50 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JSK50 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
