TDK-Lambda HQA DC/DC Converter, 12V dc/ 10 mA, 40V dc Input, 9V Input 120 W, Flange, 115 °C Max Temp 115 °C Min Temp
- RS Stock No.:
- 126-3491
- Mfr. Part No.:
- HQA2W120W120V-007-S
- Brand:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save $37.40
View bulk pricing optionsSubtotal (1 unit)*
$434.37
(exc. GST)
$477.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $434.37 | - |
| 5 - 9 | $426.89 | $37.40 |
| 10 - 24 | $412.10 | $222.70 |
| 25 - 49 | $399.81 | $864.00 |
| 50 + | $392.95 | $2,071.00 |
*price indicative
- RS Stock No.:
- 126-3491
- Mfr. Part No.:
- HQA2W120W120V-007-S
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 40V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 10mA | |
| Mount Type | Flange | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.2 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 120W | |
| Weight | 100g | |
| Width | 55.9mm | |
| Standards/Approvals | EN, IEC, CSA, UL | |
| Depth | 12.7mm | |
| Length | 60.6mm | |
| Series | HQA | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 115°C | |
| Minimum Operating Temperature | 115°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 40V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 10mA | ||
Mount Type Flange | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.2 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 120W | ||
Weight 100g | ||
Width 55.9mm | ||
Standards/Approvals EN, IEC, CSA, UL | ||
Depth 12.7mm | ||
Length 60.6mm | ||
Series HQA | ||
Efficiency 90% | ||
Maximum Operating Temperature 115°C | ||
Minimum Operating Temperature 115°C | ||
- COO (Country of Origin):
- MY
HQA Series, Single Output
The HQA120 Series of DC-DC converters are packaged in a ruggedised quarter brick form factor and can deliver 120 W output power. These 89% efficient converters operates over a 9 V to 40 V input range. Typical applications for this series include industrial equipment, communications, defense and aerospace.
Features and Benefits
• 9-40, 18-40 V dc Inputs
• Standard Quarter Brick Footprint
• Up to 91.5% Efficiency
• Up to 115°C Baseplate Temperatures
• No Optocouplers Used
• Enhanced Screening Option
• Assists System Integration
• Easier System Thermal Management
• Suitable for Conducting Cooling
• Allows High Temperature Operation
TDK
Related links
- TDK-Lambda HQA DC/DC Converter 40V dc Input Flange, 115 °C Max Temp 115 °C Min Temp
- TDK-Lambda HQA DC/DC Converter 40V dc Input Flange, 115 °C Max Temp 115 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter 18V dc Input 100 °C Max Temp -40 °C Min Temp
