TDK-Lambda i1C DC/DC Converter, 12V dc/ 10 A, 28V dc Input, 9.6V Input 200 W, Through Hole, 120 °C Max Temp -40 °C Min
- RS Stock No.:
- 589-967
- Mfr. Part No.:
- i1C4W010A120V-000-R
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$121.32
(exc. GST)
$133.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.32 |
*price indicative
- RS Stock No.:
- 589-967
- Mfr. Part No.:
- i1C4W010A120V-000-R
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9.6V | |
| Maximum Input Voltage | 28V dc | |
| Output Current 1 | 10A | |
| Mount Type | Through Hole | |
| MTBF | 23h | |
| Output Voltage Adjustment Range | 9.6/28 V dc | |
| Ripple and Noise | 150mV Pk-Pk | |
| Maximum Output Power | 200W | |
| Series | i1C | |
| Weight | 30g | |
| Standards/Approvals | No | |
| Depth | 25.42mm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 28V dc | ||
Output Current 1 10A | ||
Mount Type Through Hole | ||
MTBF 23h | ||
Output Voltage Adjustment Range 9.6/28 V dc | ||
Ripple and Noise 150mV Pk-Pk | ||
Maximum Output Power 200W | ||
Series i1C | ||
Weight 30g | ||
Standards/Approvals No | ||
Depth 25.42mm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98% | ||
- COO (Country of Origin):
- MY
The TDK-Lambda i1C series DC-DC converters are non isolated buck boost DC-DC converters that delivers up to 200W in a compact and familiar industry standard 1 x 1 inch footprint. Operating from either a 9 to 36V or 18to 75V input, it comes with a wide adjustable output of 9.6 to 28V that can support multiple system load voltages, minimizing part number variations. Encased in a 5 sided metal case that supports -40 to 120°C case temperature operation along with its remarkable 98% efficiency, the i1C series provides a higher power migration path in applications where space is at a premium.
High power density
Less board area needed
Improves EMI
Rugged deployment in harsh environment with high shock and vibration exposure
Longer battery life / low power consumed
One part supports multiple system voltages
Can operate from different DC input source voltages
Related links
- TDK-Lambda i1C DC/DC Converter 75V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i1C DC/DC Converter 36V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda HQA DC/DC Converter 40V dc Input Flange, 115 °C Max Temp 115 °C Min Temp
