TDK-Lambda i7C DC/DC Converter, 48V/ 8 A, 9V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$89.91

(exc. GST)

$98.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$89.91-
5 - 9$86.753%
10 +$82.867%

*price indicative

RS Stock No.:
210-1273
Distrelec Article No.:
302-39-418
Mfr. Part No.:
i7C4W008A120V-003-R
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

48V

Minimum Input Voltage

9V dc

Maximum Input Voltage

9V dc

Mount Type

PCB

Number of Outputs

1

MTBF

10000000h

Ripple and Noise

180mV

Output Voltage Adjustment Range

6 V

Output Current 1

8A

Maximum Output Power

300W

Length

34mm

Series

i7C

Width

36.8mm

Weight

25g

Standards/Approvals

IEC/UL/CSA/EN62368-1, CE Mark (LVD and RoHS), IEC/UL/CSA/EN60950-1

Minimum Operating Temperature

-40°C

Efficiency

0.96%

Maximum Operating Temperature

125°C

COO (Country of Origin):
MY
The TDK-Lambda i7C series of non-isolated step-up / step-down converters are ideal for generating additional DC output voltage rails up to 300 W from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range. Three mechanical configurations are available; low profile open frame, baseplate construction for conduction cooling, or integral heat sink for convection or forced air cooling. A full feature* Power Good signal, switching frequency synchronization and output current monitoring option is available.

Up to 300W in a 1/16th Brick Pin-Out

High Efficiency - Up to 97%

Wide 5 to 28V or 9.6 to 48V Output Adjustment

Wide 9 to 53Vdc Input Range

Low Component Count With Minimal External Components

Low Airflow With Minimal Derating Requirements

High Power Density, Less Board Area Needed

Longer Battery Life / Low Power Consumed

One Part Supports Multiple System Voltages

Can Operate From Different DC Source Voltages

Easy To Cool In End System

Each
$96.23
Each
$105.66
Each
$93.74
Each
$121.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy