WD-40 WD-40 SPECIALIST Cutting Fluid 400 ml Aerosol

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
901-5118
Mfr. Part No.:
33110
Brand:
WD-40
Find similar products by selecting one or more attributes.
Select all

Brand

WD-40

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

WD-40 SPECIALIST

Package Type

Aerosol

Package Size

400 ml

Biodegradable

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Cutting Oil WD-40 SPECIALIST 400 ml


WD-40 Specialist Cutting Oil is formulated with a blend of mineral oils, chemical compounds and additives that offer resistance to extreme pressure. It has been created to prevent wear, facilitate machining operations and reduce friction coefficients and heat build-up on all metals. WD-40 Specialist Cutting Oil increases the longevity of metal cutting and drilling tools.

Key Features


IDEAL FOR PREVENTING WEAR ON METAL CUTTING AND DRILLING TOOLS. It increases their lifespan.

IDEAL FOR EASY MACHINING OPERATIONS, reducing friction and heat build-up on all metals.

Its formula offers excellent resistance to extreme pressure.

Recommended for saw blades, disks, drills, chisels... etc.

TWO-POSITION SPRAY: its diffusion system allows a wide spray when the tube is lowered and a precise application when the tube is raised.

Compatibility : Compatible with all metals except titanium.

How to use : Shake the product. Saturate the area to be treated and allow to penetrate. For precise applications, use the extension tube.

Destinations : Saw blades, discs, drills, taps, milling cutters, etc.

Related links