CRC TREFOLEX Cutting Fluid 500 ml Tube
- RS Stock No.:
- 238-7781
- Mfr. Part No.:
- 3065
- Brand:
- CRC
Subtotal (1 unit)*
$49.15
(exc. GST)
$54.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.15 |
*price indicative
- RS Stock No.:
- 238-7781
- Mfr. Part No.:
- 3065
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | TREFOLEX | |
| Colour | Amber | |
| Package Type | Tube | |
| Package Size | 500 ml | |
| Biodegradable | No | |
| Flash Point | 212.78°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name TREFOLEX | ||
Colour Amber | ||
Package Type Tube | ||
Package Size 500 ml | ||
Biodegradable No | ||
Flash Point 212.78°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Trefolex HD Cutting Fluid is an extreme duty cutting fluid. It is a thick fluid that sticks to the cutting tool throughout the operation and it is also considered environmentally safe.
Extreme duty cutting fluid
Considered environmentally safe
Recommended for tapping & drilling stainless steel, carbon steel, inconel, monel, hastelloy, titanium, aluminium and other alloys and exotics
Related links
- CRC CRC TREFOLEX Cutting Paste 500 ml Pot
- CRC CRC Trefolex Cutting Paste 2ltr Cutting Paste 2 L Pot
- Sutton Tools Sutton Tools Venom Endurance Cutting Fluid 250 ml Bottle
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- Rocol Rocol RDT Cutting Fluid 400 ml Aerosol
- uvex 9972101 Lens Cleaning Fluid 500 ml
- Rocol Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Rocol RTD Liquid Cutting Fluid 350 g Bottle
