Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can

Subtotal (1 unit)*

$694.21

(exc. GST)

$763.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$694.21

*price indicative

RS Stock No.:
212-5144
Mfr. Part No.:
53526
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

RTD Chlorine-Free Liquid

Package Type

Can

Package Size

5 kg

Biodegradable

No

Flash Point

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol Sapphire RTD Chlorine-Free Liquid is a viscous fluid for use in reaming, tapping and drilling and other metal cutting operations. RTD Chlorine Free Liquid is suitable for all metals including hardened steels, nimonics and titanium alloys. RTD Chlorine Free Liquid has been specifically developed to satisfy ever increasing environmental and health and safety needs in today’s markets.

Extends tool life

Improves surface finish

Increases removal rates

Reduces production costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy