Rocol Ultracut 390H Cutting Fluid 20 L Can
- RS Stock No.:
- 206-4880
- Mfr. Part No.:
- 51293
- Brand:
- Rocol
Subtotal (1 unit)*
$1,760.82
(exc. GST)
$1,936.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,760.82 |
*price indicative
- RS Stock No.:
- 206-4880
- Mfr. Part No.:
- 51293
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Fluid | |
| Trade Name | Ultracut 390H | |
| Package Type | Can | |
| Colour | Green | |
| Package Size | 20 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Fluid | ||
Trade Name Ultracut 390H | ||
Package Type Can | ||
Colour Green | ||
Package Size 20 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ROCOL ULTRACUT® 390H is a high quality, semi-synthetic general purpose water mix cutting fluid formulated to provide a long and predictable sump life. It is designed for medium duty cutting operations on a wide range of ferrous and non-ferrous metals. It contains refined mineral oils and has a unique corrosion inhibition package. ULTRACUT® 390H is low foaming and emulsifies tramp oil. It forms a translucent fluorescent green micro-emulsion when mixed with water which provides a clear view of the work piece.
Long and predictable sump life
Compatible with hard and soft water
Extends tool life
Inherently resistant to degradation
Suitable for a wide range of materials
Emulsifies tramp oil
Low foaming
Pleasant and safe to use
Related links
- Rocol Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- Rocol Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol Rocol RTD Cleancut Cutting Fluid 5 kg Can
- Rocol Rocol Multisol Cutting Fluid 5 L Bottle
- Rocol Rocol RTD Liquid Cutting Fluid 350 g Bottle
- Rocol Rocol RDT Cutting Fluid 400 ml Aerosol
