CRC Trefolex Cutting Paste 2ltr Cutting Paste 2 L Pot
- RS Stock No.:
- 238-7779
- Mfr. Part No.:
- 3061
- Brand:
- CRC
Subtotal (1 unit)*
$214.48
(exc. GST)
$235.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.48 |
*price indicative
- RS Stock No.:
- 238-7779
- Mfr. Part No.:
- 3061
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Cutting Paste | |
| Product Form | Viscous oily paste | |
| Trade Name | Trefolex Cutting Paste 2ltr | |
| Colour | Green | |
| Package Type | Pot | |
| Package Size | 2 L | |
| Biodegradable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Cutting Paste | ||
Product Form Viscous oily paste | ||
Trade Name Trefolex Cutting Paste 2ltr | ||
Colour Green | ||
Package Type Pot | ||
Package Size 2 L | ||
Biodegradable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Trefolex Cutting Compound is an active cutting compound paste that does not run off or evaporate. It melts slowly as frictional heat is generated and provides continuous lubrication throughout low speed cutting operations and significantly increases tool life and thread quality. It is ideal for use with taps and dies, hacksaws, reamers and all hand tools. It allows for clean cuts with no tearing and is suitable for steel, aluminium, copper, brass and stainless steel.
For clean threads and no tearing
Significantly increases tool life and thread quality
Does not run off or evaporate
For use with hand tools and slow cutting operations
Suitable for steel, aluminium, copper, brass, stainless steel
Related links
- CRC CRC TREFOLEX Cutting Paste 500 ml Pot
- CRC CRC TREFOLEX Cutting Fluid 500 ml Tube
- Rocol Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- Cutting Fluids
- CRC 300 g Trefolex CDT Cutting Oil Oil and Aerosol for Cutting, Drilling
