WD-40 WD-40 SPECIALIST Cutting Fluid 400 ml Aerosol
- RS Stock No.:
- 124-4894
- Mfr. Part No.:
- 39109
- Brand:
- WD-40
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-4894
- Mfr. Part No.:
- 39109
- Brand:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | WD-40 SPECIALIST | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Biodegradable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name WD-40 SPECIALIST | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Biodegradable No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- WD-40 WD-40 SPECIALIST Cutting Fluid 400 ml Aerosol
- WD-40 WD-40 SPECIALIST Cutting Oil 400 ml Aerosol
- WD-40 WD‑40 Specialist High Performance Lubricant Lubricant 400 ml Aerosol
- WD-40 WD‑40 Specialist Multi Purpose Lubricant Lubricant 400 ml Aerosol
- WD-40 WD-40 Specialist - Kontaktspray Cleaner 400 ml Aerosol
- WD-40 WD-40 SPECIALIST Dry Lubricant Lubricant 400 ml Aerosol
- Ambersil Tufcut Cutting Fluid 400 ml Aerosol
- WD-40 WD-40 Dry PTFE Multi Purpose Lubricant Lubricant 400 ml Aerosol
