Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle

Subtotal (1 unit)*

$405.65

(exc. GST)

$446.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.65

*price indicative

RS Stock No.:
685-702
Mfr. Part No.:
51366
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

Ultracut EVO 250

Package Type

Bottle

Colour

Gold

Package Size

5 L

Biodegradable

No

Flash Point

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Cutting Fluid


The Rocol Ultracut 250 EVO 5L cutting fluid is general-purpose water mix cutting aerosol, suitable for use on a wide range of machines and material. It is high quality and water-soluble which is formulated to give a long and predictable sump life. This fluid is designed for light/medium cutting operations on ferrous and non-ferrous metals. It contains a high percentage of refined mineral oils affording a high degree of residual corrosion protection and lubricity whilst machining. The liquid is suitable for ferrous and non-ferrous metals.

Features and Benefits


Refined mineral oils give a high degree of residual corrosion protection and lubricity during machining

Low foaming

Specific gravity 0.93

Dilution between 20:1 and 40:1 in water

Inherently resistant to degradation

Rejects tramp oil

Ideal for individual and central cutting fluid systems

Contains no biocides or skin sensitizers

Pleasant and safe to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy