Rocol RTD Compound Cutting Paste 500 g Tin
- RS Stock No.:
- 691-347
- Mfr. Part No.:
- 53023
- Brand:
- Rocol
Subtotal (1 unit)*
$48.16
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.16 |
*price indicative
- RS Stock No.:
- 691-347
- Mfr. Part No.:
- 53023
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Paste | |
| Product Form | Liquid | |
| Trade Name | RTD Compound | |
| Package Type | Tin | |
| Colour | Gold | |
| Package Size | 500 g | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Paste | ||
Product Form Liquid | ||
Trade Name RTD Compound | ||
Package Type Tin | ||
Colour Gold | ||
Package Size 500 g | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Rocol Cutting Paste, For Metals, 500g Package Size - RTD Series - 53023
Are your machines feeling the heat of your metalworking processes? Help them keep their cool with this cutting paste from Rocol. By minimising the friction your equipment encounters, it limits heat build-up so you can power through heavy work orders. As the product comes as a paste, it applies easily to make light work of tool preparation. Don't worry about whether it's compatible with your metal components, as it's suitable for use with virtually all metals.
Features and Benefits
• Comes in a tin of 500g to ensure you'll have plenty on hand
• Reduces friction to extend tool life, minimising production costs
Applications
• Cutting machines
• Boring and drilling processes
• Rail industry
How do I apply this cutting paste?
You can apply this product directly to your tools using a brush for ease of use.
RTD cutting lubricants.
RTD lubricants are designed for manual lubrication when carrying out metal work, drilling, boring and tapping operations.
Contains additives to reduce tool cutting friction.
Available as a liquid, spray or paste.
RTD Liquid can be directly applied between the tool and the part being worked on, and can also be used on automatic machines. Oil and silicone-free.
RTD Spray is an aerosol that forms a thin film of active product to be applied directly to the machining area. Particularly suitable for use in machining applications or in hard-to-reach areas.
RTD Compound is a soft machining paste with a low congealing point, designed for easy and precise application during difficult boring, drilling and tapping operations. It adheres to the part and reduces friction. It is applied to the tool using a brush or by directly immersing the tool in the paste.
Related links
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- Rocol Foodlube Multi-Paste Lubricant Multi-Purpose 500 g Tin Food Safe
- Rocol Rocol RTD Liquid Cutting Fluid 350 g Bottle
- CRC CRC TREFOLEX Cutting Paste 500 ml Pot
- Rocol Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol Rocol RTD Cleancut Cutting Fluid 5 kg Can
