Rocol RTD Liquid Cutting Fluid 350 g Bottle
- RS Stock No.:
- 691-331
- Mfr. Part No.:
- 53062
- Brand:
- Rocol
Subtotal (1 unit)*
$116.86
(exc. GST)
$128.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.86 |
*price indicative
- RS Stock No.:
- 691-331
- Mfr. Part No.:
- 53062
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Mixture | |
| Trade Name | RTD Liquid | |
| Colour | Yellow | |
| Package Type | Bottle | |
| Package Size | 350 g | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | According To Regulation (EC)) No. 1907/2006 (REACH)) With Its Amendment Regulation (EU)) 2015/830 | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Mixture | ||
Trade Name RTD Liquid | ||
Colour Yellow | ||
Package Type Bottle | ||
Package Size 350 g | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals According To Regulation (EC)) No. 1907/2006 (REACH)) With Its Amendment Regulation (EU)) 2015/830 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rocol Cutting Fluid
The Rocol 350g RTD clean-cut cutting fluid is a specially formulated, a hand-applied cutting lubricant designed to improve all day-to-day machining operations with almost all the metals. It can be used on a wide range of non-ferrous and ferrous metals, including copper, brass and aluminium, without the risk of staining. Being oil-free, problems of excessive fuming often associated with oil-based products are overcome, so improving working conditions and preventing acid corrosion of the workpiece. The low viscosity of the product means that it penetrates quickly, ensuring lubrication at the cutting edge to improve both, tool life and surface finish.
Features and Benefits
• Extends tool life
• Improves surface finish
• Can be cut back with water which means economical
• Emulsifies in water soluble cutting fluids
• Ideal for automatic application on CNC machines
• Easily removed after machining
• Low odour, low fuming and non-staining
• Sulphur and chlorine free
• Solvent-free
Related links
- Rocol Rocol RTD Chlorine-Free Liquid Cutting Fluid 5 kg Can
- Rocol Rocol RTD Cleancut Cutting Fluid 5 kg Can
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 350 ml Can
- Rocol Rocol RTD Compound Cutting Paste 500 g Tin
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- Rocol Rocol RDT Cutting Fluid 400 ml Aerosol
- Rocol Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
