Sutton Tools Venom Endurance Cutting Fluid 250 ml Bottle

Subtotal (1 unit)*

$22.08

(exc. GST)

$24.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.08

*price indicative

RS Stock No.:
204-3768
Mfr. Part No.:
M8000250
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Cutting Fluid

Trade Name

Venom Endurance

Colour

Black

Package Type

Bottle

Package Size

250 ml

Biodegradable

No

Standards/Approvals

No

COO (Country of Origin):
AU

Sutton Tools Venom Cutting Fluid 250ml


The Sutton Tools venom cutting fluid is a highly efficient cutting and lubricating fluid. Formulated for enhanced tool life and enhance cutting performance in a broad range of metals, including carbon steel, aluminium alloys, copper, brass, bronze and stainless steel.

Reduces torque and friction for up to 2X tool life

Produces extremely high quality surface finish

Mild clinging action adheres to tool and part when vertical work is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy