Ambersil TUFCUT FOAM Cutting Fluid 300 ml Aerosol

Subtotal (1 unit)*

$46.75

(exc. GST)

$51.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.75

*price indicative

RS Stock No.:
558-051
Mfr. Part No.:
31582-AC
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

TUFCUT FOAM

Package Type

Aerosol

Colour

Amber

Package Size

300 ml

Biodegradable

No

Flash Point

200°C

Standards/Approvals

2008/47/EC amendment of the aerosol dispenser directive 75/324/EEC, Dir. 2013/10/EU, Regulation (EC)) No 1907/2006 (REACH)), Regulation (EC)) No 1272/2008 (CLP))

RoHS Status: Exempt

COO (Country of Origin):
GB

Ambersil TUFCUT Foam, 300ml Package size, Aerosol Package - 31582-AC


This is a high-performance foam cutting fluid designed for metalworking applications, available in a convenient 300ml aerosol package. Tufcut Cutting Fluid is formulated to enhance lubrication during machining processes, effectively minimising friction and heat build-up while improving tool life. Its aerosol form allows for easy and precise application, ensuring that it reaches even the most difficult areas.

Features & Benefits


• Provides exceptional lubrication for cutting tools

• Reduces wear and tear on metalworking equipment

• Aerosol design simplifies application in tight spaces

• Formulated to prevent overheating during use

• Ensures improved surface finishes on metal parts

• Convenient 300ml size fits easily into workspaces

Applications


• Ideal for use in cutting, drilling and machining metals

• Effective lubricant for various cutting tools and machines

• Suitable for automotive and manufacturing sectors

• Used for maintaining equipment in maintenance and repair

What precautions should be taken when using this cutting fluid?


It is important to keep the aerosol away from heat and ignition sources. Avoid breathing in aerosol vapours and ensure a well-ventilated workspace. Use appropriate personal protective equipment, such as gloves and safety eyewear, to prevent skin and eye contact.

How should this product be stored to maintain its effectiveness?


Store in a cool, dry place, away from sunlight, and ensure that temperatures do not exceed 50°C. The container should remain upright and not be pierced or burned, even after use.

What specific benefits does this fluid provide during metal cutting processes?


It minimises friction, which helps prevent overheating and extends the life of cutting tools, leading to superior surface finishes and reducing downtime required for tool replacement or maintenance.

Related links