Rocol Ultracut 390H Cutting Fluid 5 L Can

Subtotal (1 unit)*

$458.36

(exc. GST)

$504.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$458.36

*price indicative

RS Stock No.:
206-4881
Mfr. Part No.:
51296
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Cutting Fluid

Product Form

Liquid

Trade Name

Ultracut 390H

Package Type

Can

Package Size

5 L

Biodegradable

No

Flash Point

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The ROCOL ULTRACUT® 390H is a high quality, semi-synthetic general purpose water mix cutting fluid formulated to provide a long and predictable sump life. It is designed for medium duty cutting operations on a wide range of ferrous and non-ferrous metals. It contains refined mineral oils and has a unique corrosion inhibition package. ULTRACUT® 390H is low foaming and emulsifies tramp oil. It forms a translucent fluorescent green micro-emulsion when mixed with water which provides a clear view of the work piece.

Long and predictable sump life

Compatible with hard and soft water

Extends tool life

Inherently resistant to degradation

Suitable for a wide range of materials

Emulsifies tramp oil

Low foaming

Pleasant and safe to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy