Molex Mini-Fit Pre-Crimped Lead Mini Fit, 225 mm, Red
- RS Stock No.:
- 263-6814
- Mfr. Part No.:
- 219670-2123
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6814
- Mfr. Part No.:
- 219670-2123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219670 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, China RoHS compliant | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219670 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V ac, 600V ac | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Standards/Approvals Halogen-Free Status Low-Halogen, China RoHS compliant | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 225mm Cable Length - 219670-2123
This pre-crimped lead falls within the cable assemblies category and features Mini-Fit Sigma connectors on both ends. Designed for efficient power and signal transmissions, it utilises 16AWG wire and measures 225mm in length. With female crimp terminals and tin plating for enhanced conductivity, this lead caters to various wiring needs.
Features & Benefits
• 16AWG wire allows for high current capacities
• Tin plated contacts enhance electrical conductivity
• Female-female configuration for flexible connections
• Compatible with UL11028 wire standards for safety
• Rated for a maximum current of 11.2A to handle heavy loads
• Compact 225mm length suitable for space-constrained applications
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for wire-to-board and wire-to-wire connections
• Applied in automation systems and power distribution networks
• Utilised in various electrical and mechanical equipment setups
What is the maximum voltage rating for this lead?
It is rated for a maximum voltage of 600V AC/DC, making it suitable for different electrical applications.
Can this lead be used in high-temperature environments?
While it is designed for general use, specific environmental factors should be reviewed to ensure compatibility with temperature extremes.
What type of connectors can be paired with this lead?
This lead is compatible with Mini-Fit Sigma receptacle housings, ensuring secure connections within various systems.
What material is used for the crimp terminals?
The crimp terminals are made from brass, providing durability and robust electrical performance.
How is the product packaged for delivery?
It is supplied in a bag, ensuring protection and ease of handling during distribution.
- RS Stock No. 2636818
- Mfr. Part No. 219670-2125
Each (In a Bag of 100)
$1.114
- RS Stock No. 2636817
- Mfr. Part No. 219670-2124
Each
$1.41
- RS Stock No. 2636820
- Mfr. Part No. 219670-2125
Each
$1.17
- RS Stock No. 2636805
- Mfr. Part No. 219670-1123
Each
$1.74
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red











