Molex Mini-Fit Pre-Crimped Lead Mini Fit, 450 mm, Red
- RS Stock No.:
- 263-6818
- Mfr. Part No.:
- 219670-2125
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$111.40
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.114 | $111.40 |
| 500 + | $1.013 | $101.30 |
*price indicative
- RS Stock No.:
- 263-6818
- Mfr. Part No.:
- 219670-2125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219670 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219670 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 450mm Cable Length - 219670-2125
This pre-crimped lead features Mini-Fit Sigma connectors, designed for seamless connectivity in various applications. With a cable length of 450mm, this lead is crafted from 16AWG wire and is readily available for immediate use. Its red sheath provides clear visibility in wiring environments, ensuring ease of identification during installations.
Features & Benefits
• Female crimp terminals allow for straightforward connection setup
• Tin-plated terminals enhance conductivity and prevent corrosion
• Complies with UKCA standards for safety and performance
• Supports high current ratings of up to 11.2A for reliable power delivery
• 450mm length accommodates versatile installation requirements
• Red sheath aids in colour-coded systems for effective wiring management
Applications
• Used for power connections in automation systems
• Suitable for wire-to-board or wire-to-wire
• Ideal for connections in electrical and mechanical assemblies
• Designed to be compatible with Mini-Fit TPA2 receptacle housings
How does the tin plating on the terminals enhance performance?
The tin plating provides excellent conductivity, reducing resistance and improving overall electrical performance. This also helps protect the terminals from oxidation, ensuring longevity and reliability in connections.
What current ratings can be expected from this wiring solution?
It can handle a maximum current rating of 11.2A, making it suitable for reliable power distribution across various applications in the electrical industry.
What are the insulation specifications for the wire used?
The wire insulation diameter ranges from 1.98mm to 2.55mm, ensuring a robust and secure fit within connectors while maintaining safety standards for usage.
Can this product be integrated into existing systems?
Yes, it is designed to work seamlessly with Mini-Fit connectors, making it a versatile choice for upgrading or replacing existing connections in established installations.
- RS Stock No. 2636820
- Mfr. Part No. 219670-2125
Each
$1.17
- RS Stock No. 2636813
- Mfr. Part No. 219670-2122
Each
$1.68
- RS Stock No. 2636812
- Mfr. Part No. 219670-2122
Each (In a Bag of 100)
$1.114
- RS Stock No. 2636810
- Mfr. Part No. 219670-2121
Each (In a Bag of 100)
$1.15
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr Red











