Molex Pre-Crimped Lead, 450mm
- RS Stock No.:
- 263-6820
- Mfr. Part No.:
- 219670-2125
- Brand:
- Molex
Bulk discount available
Price Each**
$1.80
(exc. GST)
$1.98
(inc. GST)
2900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $1.80 |
10 - 24 | $1.60 |
25 - 49 | $1.43 |
50 + | $1.29 |
**price indicative
Related links
- Molex Pre-Crimped Lead, 450mm
- Molex Pre-Crimped Lead 22AWG
- Molex Male Pre-Crimped Lead 16AWG
- Molex Female Pre-Crimped Lead 16AWG
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge