Molex Mini-Fit Pre-Crimped Lead Mini Fit, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1.74

(exc. GST)

$1.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$1.74-
10 - 24$1.5510%
25 - 49$1.4118%
50 +$1.2727%

*price indicative

RS Stock No.:
263-6815
Mfr. Part No.:
219670-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219670

Voltage

600V ac, 600V ac

Cable Length

225mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Mini Fit

Standards/Approvals

Halogen-Free Status Low-Halogen, China RoHS compliant

Wire Size

16AWG

Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 225mm Cable Length - 219670-2123


This pre-crimped lead falls within the cable assemblies category and features Mini-Fit Sigma connectors on both ends. Designed for efficient power and signal transmissions, it utilises 16AWG wire and measures 225mm in length. With female crimp terminals and tin plating for enhanced conductivity, this lead caters to various wiring needs.

Features & Benefits


• 16AWG wire allows for high current capacities

• Tin plated contacts enhance electrical conductivity

• Female-female configuration for flexible connections

• Compatible with UL11028 wire standards for safety

• Rated for a maximum current of 11.2A to handle heavy loads

• Compact 225mm length suitable for space-constrained applications

Applications


• Used with Mini-Fit TPA2/Sigma receptacle housings

• Ideal for wire-to-board and wire-to-wire connections

• Applied in automation systems and power distribution networks

• Utilised in various electrical and mechanical equipment setups

What is the maximum voltage rating for this lead?


It is rated for a maximum voltage of 600V AC/DC, making it suitable for different electrical applications.

Can this lead be used in high-temperature environments?


While it is designed for general use, specific environmental factors should be reviewed to ensure compatibility with temperature extremes.

What type of connectors can be paired with this lead?


This lead is compatible with Mini-Fit Sigma receptacle housings, ensuring secure connections within various systems.

What material is used for the crimp terminals?


The crimp terminals are made from brass, providing durability and robust electrical performance.

How is the product packaged for delivery?


It is supplied in a bag, ensuring protection and ease of handling during distribution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy