Molex Female Connector Pre-Crimped Lead Ultra Fit, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.36

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.672$8.36-
25 +$1.572$7.86$2.50

*price indicative

RS Stock No.:
222-9738
Mfr. Part No.:
217470-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

225mm

Connector Type A

Female Connector

Jacket Colour

Red

Connector Type B

Ultra Fit

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 1.5 mm2 wire size. The wire comes in red colour.

Cable length 225mm

Circuits (Loaded) 1

Colour black

Gender female-female

Material metal high conductivity copper

Material plating mating tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy