STMicroelectronics, SMPS Controller, 800V 16-Pin, SOIC
- RS Stock No.:
- 828-9995
- Mfr. Part No.:
- VIPER26LD
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.158 | $10.79 |
*price indicative
- RS Stock No.:
- 828-9995
- Mfr. Part No.:
- VIPER26LD
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | SMPS Controller | |
| Maximum Output Voltage | 800V | |
| Output Power | 18W | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Switching Frequency | 60kHz | |
| Package Type | SOIC | |
| Minimum Input Voltage | 11.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER26 | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type SMPS Controller | ||
Maximum Output Voltage 800V | ||
Output Power 18W | ||
Mount Type Surface | ||
Pin Count 16 | ||
Switching Frequency 60kHz | ||
Package Type SOIC | ||
Minimum Input Voltage 11.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VIPER26 | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Supply Current 3mA | ||
Automotive Standard No | ||
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
