Molex Mini-Fit Pre-Crimped Lead Mini Fit, 75 mm, Red
- RS Stock No.:
- 263-6811
- Mfr. Part No.:
- 219670-2121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.54 | - |
| 10 - 24 | $1.38 | $1.60 |
| 25 - 49 | $1.23 | $7.75 |
| 50 + | $1.13 | $20.50 |
*price indicative
- RS Stock No.:
- 263-6811
- Mfr. Part No.:
- 219670-2121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219670 | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219670 | ||
Voltage 600V | ||
Cable Length 75mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 16AWG | ||
- COO (Country of Origin):
- CN
Molex 219670 Series Pre-Crimped Lead, 16AWG Wire size, 75mm Cable Length - 219670-2121
This pre-crimped lead is designed for efficient power and signal transmission, featuring a Mini-Fit Sigma female connector at each end. Measuring 75mm in length, it utilises a UL11028 wire style with a robust 16AWG wire construction. Enhanced with tin plating for durability, this lead is suitable for various electrical applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
• Female-to-female configuration allows versatile connectivity
• Tin plating enhances durability and resistance to corrosion
• 11.2A current rating supports high-demand applications
• Lightweight design enables easy handling and installation
• 1.98-2.55mm wire insulation diameter accommodates various setups
• Ideal for wire-to-board and wire-to-wire connections
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Suitable for power connections in electronic devices
• Ideal for interconnecting multiple wire harness configurations
• Utilised in automation and control systems
What is the maximum voltage rating for safe operations?
The product can safely handle voltage levels of up to 600V AC/DC, making it suitable for a wide range of applications.
Can this lead be adapted for different wire sizes?
It is specifically designed for 16AWG wire size and may not perform optimally with other sizes due to its precision engineering.
What materials are used in the connectors?
The connectors are made of brass, providing excellent conductivity and strength, while the tin plating ensures long-lasting performance.
How does the cable length impact its application?
A 75mm length allows sufficient reach for compact installations, ensuring a tidy setup without excess wiring.
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
