Molex Mini-Fit Pre-Crimped Lead Mini Fit, 150 mm, Red
- RS Stock No.:
- 263-6812
- Mfr. Part No.:
- 219670-2122
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $50.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$111.40
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.114 | $111.40 | - |
| 500 + | $1.013 | $101.30 | $50.50 |
*price indicative
- RS Stock No.:
- 263-6812
- Mfr. Part No.:
- 219670-2122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219670 | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219670 | ||
Voltage 600V ac, 600V ac | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Mini Fit | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 16AWG | ||
Molex 219670 Series Pre-Crimped Lead, 150mm Cable Length, 16AWG Wire size - 219670-2122
This pre-crimped lead is an off-the-shelf solution designed for efficient power and signal transfer. With a robust design, it features female Mini-Fit crimp terminals on both ends, ensuring a reliable connection for your projects. The 150mm length and UL11028 wire type make it versatile for a range of applications in the electrical and mechanical industries.
Features & Benefits
• 16AWG wire ensures adequate current handling for various applications
• Designed with female crimp terminals for seamless connectivity
• Tin plating enhances corrosion resistance and conductivity
• Rated for a maximum current of 11.2A to support high-power applications
• Compatible with Mini-Fit TPA2 and Sigma receptacle housings
• Ideal for power and wire-to-board or wire-to-wire applications
Applications
• Utilised in automation systems requiring stable electrical connections
• Used for interconnecting components in electronic devices
• Applied in mechanical systems for reliable power distribution
• Suitable for installation in consumer electronics and appliances
What is the maximum voltage rating for use with this lead?
The maximum voltage rating for this cable is 600V AC/DC, enabling it to handle various power levels in different environments.
How do the materials used in the terminals affect performance?
The brass material used in the terminals, along with tin plating, enhances conductivity and ensures reliable performance, reducing the risk of failures in connections.
What type of wire insulation is compatible with this lead?
The wire insulation diameter ranges between 1.98mm and 2.55mm, making it suitable for a wide variety of applications, ensuring flexibility and durability.
Are there specific connectors that work well with this pre-crimped lead?
This lead is compatible with Mini-Fit TPA2 and Sigma receptacle housings, facilitating easy integration into existing systems.
- RS Stock No. 2636813
- Mfr. Part No. 219670-2122
Each
$1.68
- RS Stock No. 2636818
- Mfr. Part No. 219670-2125
Each (In a Bag of 100)
$1.114
- RS Stock No. 2636820
- Mfr. Part No. 219670-2125
Each
$1.17
- RS Stock No. 2636878
- Mfr. Part No. 219671-2122
Each (In a Bag of 100)
$1.114
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr Red











