Deutsch 0462 Series Female Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 425-585
- Distrelec Article No.:
- 304-08-662
- Mfr. Part No.:
- 0462-203-12141
- Brand:
- Deutsch
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,290 unit(s) ready to ship
- Plus 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 2490 | $1.499 | $14.99 |
| 2500 - 4990 | $1.491 | $14.91 |
| 5000 + | $1.454 | $14.54 |
*price indicative
- RS Stock No.:
- 425-585
- Distrelec Article No.:
- 304-08-662
- Mfr. Part No.:
- 0462-203-12141
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DT and HD Sealed Connector Housings | |
| Series | 0462 | |
| Current | 25A | |
| Contact Plating | Nickel | |
| Minimum Wire Size AWG | 14AWG | |
| Minimum Wire Size mm² | 2mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 3mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DT and HD Sealed Connector Housings | ||
Series 0462 | ||
Current 25A | ||
Contact Plating Nickel | ||
Minimum Wire Size AWG 14AWG | ||
Minimum Wire Size mm² 2mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 3mm² | ||
Maximum Wire Size AWG 12AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
25 A current rating
Size 12 suitable for 12 & 14 AWG wire sizes
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.
Features & Benefits
Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
V4 Contacts and Fillers
Related links
- Deutsch 0462 Series Female Crimp Terminal 14 AWG Max
- Deutsch 0462 Series Female Crimp Terminal 20 AWG Max
- Deutsch 0460 Series Male Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
