TE Connectivity 539671-2 539671-2 Crimp Tool for Wire

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$806.09

(exc. GST)

$886.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$806.09-
2 - 4$772.514%
5 +$738.928%

*price indicative

RS Stock No.:
287-1921
Mfr. Part No.:
539671-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

For Use With

Wire

Series

539671-2

Model Number

539671-2

Adjustable Ratchet

No

Standards/Approvals

No

The TE Connectivity Hand Crimping Tool. The principal parameters for crimping are based on a terminal’s stock thickness and the Circular Mil Area (cross sectional area) of the wire to be crimped. The compression and reduction of the cross sectional area (

Consistent

  • RS Stock No. 0787963
  • Mfr. Part No. 1-525441-2
Each
$1,837.13
Each
$11,054.39
Each
$892.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy