TE Connectivity 654632 654632-1 Crimp Tool Crimp Tool for Wire
- RS Stock No.:
- 277-7227
- Distrelec Article No.:
- 110-87-707
- Mfr. Part No.:
- 654632-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,387.12
(exc. GST)
$1,525.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,387.12 |
*price indicative
- RS Stock No.:
- 277-7227
- Distrelec Article No.:
- 110-87-707
- Mfr. Part No.:
- 654632-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Wire | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | 654632 | |
| Overall Length | 146mm | |
| Model Number | 654632-1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Wire | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series 654632 | ||
Overall Length 146mm | ||
Model Number 654632-1 | ||
Standards/Approvals RoHS | ||
The TE Connectivity Hand Crimping tool is to form a secure connection that is properly sealed from any gas or moisture, preventing shortages or faulty electrical connections.
Hand tool
Manual type tool
Related links
- Phoenix Contact CRIMPFOX 4in1 CRIMPFOX 4 in 1 Crimp Tool Crimp Tool for Wire Ferrules
- TE Connectivity Dynamic 2305683-1 Crimp Tool Crimp Tool for Connector
- TE Connectivity Raychem AD-1522-1 Crimp Tool Crimp Tool for Fixed In Tool
- TE Connectivity CERTI-CRIMP II 1901963-1 Crimp Tool Crimp Tool for Wires
- TE Connectivity Crimp Tool Crimp Tool
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
- TE Connectivity AMPOWER Crimp Tool Crimp Tool for AMPOWER Tubular Terminals
- TE Connectivity 539671-2 539671-2 Crimp Tool for Wire
