RS PRO Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS Stock No.:
- 828-0232
- Distrelec Article No.:
- 303-91-251
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $57.60
View bulk pricing optionsSubtotal (1 unit)*
$462.80
(exc. GST)
$509.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $462.80 | - |
| 5 + | $451.28 | $57.60 |
*price indicative
- RS Stock No.:
- 828-0232
- Distrelec Article No.:
- 303-91-251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Spade Connectors | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 10mm² | |
| Height Safe | Yes | |
| Overall Length | 254mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Spade Connectors | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 10mm² | ||
Height Safe Yes | ||
Overall Length 254mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO 7 Piece Quick Release Ratchet Crimper Kit
From the trusted RS PRO brand this quick release ratchet action crimping tool is designed to crimp various kinds of terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.
With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The crimper also features and ergonomic firm-grip handle for the comfort and control you need.
Supplied in a hard case with for secure and easy transport and storage, the kit contains a crimping tool and six specific dies for various terminal types.
Features and Benefits
• Patented quick chnge die system for easy installation and removal
• No tools required for die changes
• Left and right handed operation
• Moulded plastic storage case for secure transport and storage
Kit Contents
• 1 x Insulated Terminal Die for sizes: AWG 22-18/ 16-14/ 12-10; 0.5-1.0/ • 1.5-2.5/ 4.0-6.0 mm2
• 1 x Non-Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10/ 8; • 1.5/ 2.5/ 6.0/ 10 mm2
• 1 x Open Insulated Terminal Die for sizes: AWG 20-18/ 16-14/ 12-10; 0.5-1.0/ 1.5-2.5/ 4.0-6.0 mm2
• 1 x Open Barrel Terminal Die for sizes: AWG 22-18/ 24-22/ 26-24; 0.1-0.25/ 0.25-0.5/ 0.5-1.0 mm2
• 1 x Open Barrel Terminal & D-Sub, V3.2: AWG 12/ 22/ 8-6; 2.5/ 0.5/ 0.75-10 mm2
• 1 x Spark Plug Connector: AWG 17; 1 mm2
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;
• Prototyping
• Electronics
• Engineering
• Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO E69 0.5-6.0 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO 1.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO Crimp Tool Crimp Tool for Insulated Spade Connectors
- MECATRACTION TH 0.34 to 1.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 0.5 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- MECATRACTION TH 1 to 2.5 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
