Weidmüller HTN 21 Crimp Tool Crimp Tool for Uninsulated Ring Terminals
- RS Stock No.:
- 251-7446
- Mfr. Part No.:
- 9014610000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$443.55
(exc. GST)
$487.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $443.55 |
*price indicative
- RS Stock No.:
- 251-7446
- Mfr. Part No.:
- 9014610000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Uninsulated Ring Terminals | |
| Series | HTN 21 | |
| Standards/Approvals | ETIM 7.0 EC000168, ETIM 6.0 EC000168, REACH SVHC Lead 7439-92-1, ECLASS 9.1 21-04-38-11, ECLASS 11.0 21-04-38-11, ECLASS 9.0 21-04-38-11, ETIM 8.0 EC000168, ECLASS 10.0 21-04-38-11 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Uninsulated Ring Terminals | ||
Series HTN 21 | ||
Standards/Approvals ETIM 7.0 EC000168, ETIM 6.0 EC000168, REACH SVHC Lead 7439-92-1, ECLASS 9.1 21-04-38-11, ECLASS 11.0 21-04-38-11, ECLASS 9.0 21-04-38-11, ETIM 8.0 EC000168, ECLASS 10.0 21-04-38-11 | ||
- COO (Country of Origin):
- DE
The Weidmuller HTN 21 crimping tools for non-insulated connectors rolled cable lugs, tubular cable lugs, terminal pins, parallel and serial connectors. The ratchet guarantees precise crimping and has release option in the event of incorrect operation with stop for exact positioning of the contacts.
Weight 427 g
- RS Stock No. 2517443
- Mfr. Part No. 9013400000
Each
$624.89
- RS Stock No. 2222975
- Mfr. Part No. TTCP121
Each
$146.69
- RS Stock No. 6802322
- Mfr. Part No. 959025-000
Each
$578.76
- RS Stock No. 2358269
- Mfr. Part No. 985905PB
Each
$411.39
Related links
- Knipex Crimp Tool for Uninsulated Ring Terminals
- Teng Tools TTC M2 to M5 Crimp Tool Crimp Tool for Uninsulated Terminals, Insulated Terminals
- Knipex PreciForce 1.5 mm Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact CRIMPFOX-RCI DIN 6 CRIMPFOX-RCI DIN 6 Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Phoenix Contact Crimpfox CRIMPFOX-SCA 2,5-M Crimp Tool Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- RS PRO Crimp Tool Crimp Tool for Uninsulated (Super Seal)
- MECATRACTION PMM Crimp Tool Crimp Tool for Uninsulated Terminal












