Phoenix Contact CRIMPFOX-SR 6-2 CRIMPFOX-SR 6-2 Crimp Tool Crimp Tool for MC4 Solar Connector Contacts

Subtotal (1 unit)*

$700.44

(exc. GST)

$770.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.44

*price indicative

RS Stock No.:
858-4051
Mfr. Part No.:
1212468
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

MC4 Solar Connector Contacts

Handle Type

Ergonomic

Series

CRIMPFOX-SR 6-2

Model Number

CRIMPFOX-SR 6-2

Standards/Approvals

EAC

COO (Country of Origin):
SE
Crimping pliers, for MC4 solar connectors, pressure lock can be unlocked, lateral entry, with 2.5 ... 6 mm² locator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy