Knipex MultiCrimp Crimping Plier Ferrule Magazine for Crimping Dies

Subtotal (1 unit)*

$307.59

(exc. GST)

$338.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.59

*price indicative

RS Stock No.:
756-497
Mfr. Part No.:
97 33 LE
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Crimping Plier

Sub Type

Ferrule Magazine

For Use With

Crimping Dies

Handle Type

Multi-Component

Series

MultiCrimp

Overall Length

250mm

Adjustable Ratchet

Yes

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex MultiCrimp Crimping Pliers with changer magazine are a universal, high-performance solution for professional crimping tasks. Designed for versatility and convenience, they combine precision engineering with ease of use.

Covers standard crimping applications with just one tool

Quick die changes without the need for additional tools

Round magazine stores and protects up to 5 interchangeable dies

Delivers the same reliable results as fixed crimping dies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy