Phoenix Contact CF 3000-2 Crimp Tool Crimp Tool for Taped Insulated Ferrules 0.25 to 2.5 mm²
- RS Stock No.:
- 248-2264
- Mfr. Part No.:
- 1205477
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$15,679.24
(exc. GST)
$17,247.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,679.24 |
*price indicative
- RS Stock No.:
- 248-2264
- Mfr. Part No.:
- 1205477
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Taped Insulated Ferrules 0.25 to 2.5 mm² | |
| Series | CF 3000-2 | |
| Overall Length | 320mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Taped Insulated Ferrules 0.25 to 2.5 mm² | ||
Series CF 3000-2 | ||
Overall Length 320mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Automatic Stripping and Crimping Device
The Phoenix Contact electrical crimping tool has ferrules contact type. It has 49 mm minimum insertion length.
Maximum stripping length 11.5 mm
Length 320 mm
Width 165 mm
Height 300 mm
Stripping length 11.5 mm
Minimum cross section 0.25 mm²
Maximum cross section 2.5 mm²
AWG min 24
Related links
- Phoenix Contact, CF 3000 LOC 1.0 Locator
- Phoenix Contact, CF 3000 LOC 0.5 Sleeve Receiver
- Phoenix Contact, CF 3000 LOC Sleeve Receiver
- Phoenix Contact, CF 3000 LOC 1.5 Locator
- Phoenix Contact, CF 3000 LOC 0 Sleeve Receiver
- Phoenix Contact CF 1000-1 1208199 Crimp Tool for Insulated Ferrules
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Phoenix Contact, CF3000
