Eaton SWD4 SWD4-CRP-2 Crimp Tool for SWD4-8MF2

Subtotal (1 unit)*

$1,026.71

(exc. GST)

$1,129.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.71

*price indicative

RS Stock No.:
232-150
Mfr. Part No.:
116699 SWD4-CRP-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Crimp Tool

For Use With

SWD4-8MF2

Height Safe

Yes

Series

SWD4

Overall Length

30mm

Model Number

SWD4-CRP-2

Adjustable Ratchet

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton SWD4 crimping tool is a specialised accessory designed for efficient installation of SWD blade terminals. Expertly crafted for precision and durability, this tool facilitates the secure connection of the SmartWire-DT ribbon cable, ensuring optimal performance in low current applications. Equipped with a locking device, it enhances user safety and operational reliability. The tool is compact and lightweight, making it an ideal addition to any electrical toolkit. Its ergonomic design promotes ease of use, allowing technicians to execute crimping tasks swiftly and accurately, thereby reducing installation time and minimising errors. This product not only meets industry standards but is also integral for seamless connectivity in smart wiring applications.

Fitted with a locking device for enhanced safety

Compact design for easy handling in tight spaces

Lightweight construction reduces user fatigue during prolonged use

Designed specifically for SWD blade terminals to ensure a perfect fit

Facilitates quick and efficient low current cable installations

Perfect for professionals seeking reliability and performance in their tools

Complies with industry standards for quality assurance

Ideal for use within SmartWire-DT systems, promoting seamless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy