ABB AF30Z Contactor, 12V dc Coil, 3-Pole, 21 A, 15 kW 20V, 3 NO, 690V ac

This image is representative of the product range

Subtotal (1 unit)*

$361.63

(exc. GST)

$397.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.63

*price indicative

RS Stock No.:
711-6250
Mfr. Part No.:
1SBL276001R2000 AF30Z-30-00-20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

21A

Power Rating

15kW

Series

AF30Z

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

20V

Maximum Operating Temperature

70°C

Depth

86mm

Width

45mm

Length

86mm

Standards/Approvals

IEC 60947-4-1

Pole and Throw Configuration

3P

ABB Series AF Contactor, 12V DC Coil Voltage, 21A Current Rating - 1SBL276001R2000 AF30Z-30-00-20


This contactor is a robust control unit engineered for industrial applications. With a 3-pole configuration, it operates effectively at a contact voltage rating of 690V AC, making it suitable for extensive electrical setups. Measuring 86mm in length, 45mm in width, and with a depth of 86mm, it can be conveniently mounted on DIN rail systems. Designed for a Coil voltage of 12V DC, it comfortably handles a power rating of 15 kW.

Features & Benefits


• Operates within a 12 to 20V DC voltage range for versatile applications
• Enhanced energy efficiency reduces operational costs
• Built in surge protection ensures durability and reliability
• Low temperature resistance for harsh environments
• Screw Terminal type facilitates straightforward installation and maintenance

Applications


• Used for controlling motors in manufacturing processes
• Ideal for HVAC systems requiring reliable electrical switching
• Utilised in automation equipment for precise control
• Suitable for power distribution in electrical networks

What is the maximum current this control unit can handle?


The contactor has a contact current rating of 21A, which supports various electrical loads based on the application requirements.

Can it be installed in more challenging environments?


Yes, it has a maximum operating temperature of +70 °C and is designed to work in ambient temperatures as low as -40 °C, making it suitable for extreme conditions.

What type of installations are recommended for this contactor?


This contactor is designed for DIN rail mounting, ensuring a Compact and secure fit in electrical panels, enhancing installation efficiency.

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

  • RS Stock No. 7116262
  • Mfr. Part No. 1SBL136001R2001 AF09Z-30-01-20
Each
$137.10
  • RS Stock No. 7116082
  • Mfr. Part No. 1SBL276001R2100 AF30Z-30-00-21
Each
$411.06
Each
$348.04
  • RS Stock No. 7116105
  • Mfr. Part No. 1SBL277001R1200 AF30-30-00-12
Each
$341.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy