ABB AF38Z Contactor, 12V dc Coil, 4-Pole, 55 A, 18.5 kW 20V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 764-8955
- Mfr. Part No.:
- 1SBL296501R2000 AF38Z-22-00-20
- Brand:
- ABB
Subtotal (1 unit)*
$629.85
(exc. GST)
$692.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.85 |
*price indicative
- RS Stock No.:
- 764-8955
- Mfr. Part No.:
- 1SBL296501R2000 AF38Z-22-00-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 55A | |
| Series | AF38Z | |
| Power Rating | 18.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 55A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Depth | 101mm | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 55A | ||
Series AF38Z | ||
Power Rating 18.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 55A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Depth 101mm | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 12V DC Coil Voltage, 55A Contact Current Rating - 1SBL296501R2000 AF38Z-22-00-20
This contactor is designed for motor control applications and capable of handling 4 poles with a contact voltage rating of 690V AC. It features a Compact block-type design and is suitable for mounting on a DIN rail. With dimensions of 101mm x 45mm x 101mm, this 12V DC contactor efficiently switches power circuits up to 55A, making it Ideal for industrial environments requiring reliable control units.
Features & Benefits
• Offers a wide control voltage range of 12 to 20V DC
• Built in surge protection enhances operational reliability
• Mounting is straightforward with screw terminals for ease of installation
• Can accommodate auxiliary contact blocks and accessories
• Built in surge protection enhances operational reliability
• Mounting is straightforward with screw terminals for ease of installation
• Can accommodate auxiliary contact blocks and accessories
Applications
• Used for controlling motors in industrial machinery
• Employed in power circuit management for automation systems
• Relevant for requiring reliable control units in electrical panels
• Suitable for various environments needing robust temperature resilience
• Employed in power circuit management for automation systems
• Relevant for requiring reliable control units in electrical panels
• Suitable for various environments needing robust temperature resilience
How does the wide control voltage range benefit operation?
The broad control voltage range of 12 to 20V reduces the impact of voltage fluctuations, ensuring consistent performance in unstable networks. This results in lower energy consumption and improved reliability for control operations.
What is the significance of the built-in surge protection?
The surge protection feature allows the contactor to operate safely under transient voltage conditions, significantly extending its lifespan and maintaining system integrity during voltage spikes.
Related links
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 60V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF38Z Contactor 3-Pole 18.5 kW 60V 690V ac
- ABB AF Contactor 20 V Coil 25 A 2 NO/2 NC