ABB AF Contactor, 12V, 20 V Coil, 4-Pole, 25 A, 4 kW 20V, 2 NO/2 NC
- RS Stock No.:
- 237-4894
- Mfr. Part No.:
- 1SBL136501R2000 AF09Z-22-00-20
- Brand:
- ABB
Subtotal (1 unit)*
$259.34
(exc. GST)
$285.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.34 |
*price indicative
- RS Stock No.:
- 237-4894
- Mfr. Part No.:
- 1SBL136501R2000 AF09Z-22-00-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V, 20V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Series | AF | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V, 20V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Series AF | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 4 Poles, 25A Current Rating- 1SBL136501R2000 AF09Z-22-00-20
This is a low voltage electrical contactor designed for motor control applications. It features a robust 4 pole configuration and operates at a coil voltage of 690V. Measuring 77mm in length, 45mm in width, and 77mm in depth, it is designed for DIN rail mounting, providing a compact solution for various electrical systems. With a maximum operating temperature of +70°C and a minimum of -40°C, it offers versatility in numerous environmental conditions.
Features & Benefits
• Controls motors up to 4 kW at 400V AC
• Suitable for up to 25A switching power circuits
• Wide control voltage range of 12 to 20V DC reduces energy consumption
• Built-in surge protection enhances operational reliability
• Easily extendable with add-on auxiliary contact blocks
• Designed for screw terminals facilitating quick installation
Applications
• Used for controlling motors in industrial automation
• Ideal for switching power circuits in machinery
• Suitable for requiring varied control voltages
• Utilised in environments with fluctuating control voltage demands
• Employed within electrical panels requiring robust solutions
What makes the 4 pole design beneficial for motor control applications?
The 4 pole design allows for robust switching capabilities, enabling control of both single-phase and three-phase motors effectively. This enhances efficiency in diverse industrial applications.
How does the wide control voltage range contribute to energy efficiency?
The 12-20V DC control voltage range accommodates significant voltage fluctuations, helping to lower energy consumption and ensuring optimal performance even in unstable electrical environments.
What types of accessories can be added for expanded functionality?
Add-on auxiliary contact blocks can be easily integrated to enhance the contactor's functionality, allowing for additional circuit management options tailored to specific needs.
How do environmental factors influence the operational temperature range?
The compliance with a wide temperature range ensures that it can function reliably in both extreme cold and hot conditions, making it ideal for a variety of industrial settings.
What installation considerations should be taken into account for this contactor?
The contactor is designed for DIN rail mounting, so ensuring proper rail dimensions and secure fittings are crucial for maintaining operational integrity and facilitating easy access for maintenance.
Related links
- ABB AF Contactor 4-Pole 7.5 kW 20V 690V ac
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF Contactor 20 V dc Coil 25 A 3 NO, 690V ac
- ABB AF09Z Contactor 4-Pole 4 kW 20V 690V ac
- ABB AF Contactor 20 V dc Coil 30 A 2 NO/2 NC
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC
- ABB AF Contactor 250 V ac Coil 70 A 4 NO/1 NC