ABB ESB16 Contactor, 48V ac/dc Coil, 2-Pole, 16 A, 3.7 kW 48V ac/dc, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1573
- Mfr. Part No.:
- 1SBE111111R0311
- Brand:
- ABB
Subtotal (1 unit)*
$145.64
(exc. GST)
$160.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.64 |
*price indicative
- RS Stock No.:
- 211-1573
- Mfr. Part No.:
- 1SBE111111R0311
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac/dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Width | 18mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac/dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Width 18mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 48V AC/DC Control Voltage, 16A Current Rating - 1SBE111111R0311
This contactor is designed for reliable performance in controlling single loads up to 16A and operates efficiently on a 48V control circuit. With dimensions of 65mm x 18mm x 65mm, this device combines functionality and compact design, making it suitable for various applications in both domestic and industrial environments.
Features & Benefits
• Low power consumption enhances energy efficiency
• Hum-free operation ensures quiet performance
• Overvoltage protection safeguards equipment
• Suitable for DIN rail mounting facilitates easy installation
• 2-pole configuration supports versatile applications
• Electrical ratings up to 3.7 kW accommodate diverse load types
Applications
• Utilised in automation systems for load management
• Ideal for controlling motors in industrial equipment
• Employed in safety systems requiring precise load control
• Suitable for use in low-voltage distribution boards
What is the maximum operating temperature for optimal performance?
The optimal performance range is between -25°C and +55°C, ensuring reliable operation under various environmental conditions.
What type of terminals does this device utilise for connections?
It features screw terminals, allowing for secure and easy wiring, suitable for various conductor types.
Can it be used in both AC and DC applications?
Yes, it can operate with both AC and DC, providing versatility for different electrical systems.
What is the electrical durability of this contactor?
The contactor is rated for 1,000,000 mechanical durability cycles, ensuring a long service life in demanding applications.
How does this contactor contribute to safety in electrical systems?
The integrated overvoltage protection enhances safety by preventing potential damage to connected loads during voltage surges.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V 250V
- ABB ESB16 Contactor 2-Pole 37 kW 48V 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V