ABB AF26Z Contactor, 12V dc Coil, 4-Pole, 45 A, 11 kW 20V, 4 NO, 690V ac
- RS Stock No.:
- 764-8882
- Mfr. Part No.:
- 1SBL236201R2000 AF26Z-40-00-20
- Brand:
- ABB
Subtotal (1 unit)*
$278.16
(exc. GST)
$305.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.16 |
*price indicative
- RS Stock No.:
- 764-8882
- Mfr. Part No.:
- 1SBL236201R2000 AF26Z-40-00-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Series | AF26Z | |
| Power Rating | 11kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 45A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 20V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Length | 86mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 101mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Series AF26Z | ||
Power Rating 11kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 45A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 20V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Length 86mm | ||
Standards/Approvals CSA, UL | ||
Depth 101mm | ||
Pole and Throw Configuration 4P | ||
ABB Series AF Contactor, 12V DC Coil Voltage, 45A Current Rating - 1SBL236201R2000 AF26Z-40-00-20
This Contactor, designed for industrial applications, features a robust 4-pole configuration, with a contact voltage rating of 690 V AC. Measuring 101 mm in length and 45 mm in width, this Compact device is Ideal for mounting on a DIN rail. It can handle a substantial current of up to 45 A, making it a versatile control unit suitable for various motor control functions.
Features & Benefits
• Operates within a wide control voltage range of 12 to 20 V DC
• Built in surge protection enhances operational reliability
• Compact design with screw terminals for easy installation
• Capable of managing motors up to 11 kW and 400 V AC
• Built in surge protection enhances operational reliability
• Compact design with screw terminals for easy installation
• Capable of managing motors up to 11 kW and 400 V AC
Applications
• Ideal for controlling electric motors in automation systems
• Perfect for use in power circuits as a reliable switch
• Suitable for control requiring 4 poles
• Utilised in electrical panels for effective energy management
• Perfect for use in power circuits as a reliable switch
• Suitable for control requiring 4 poles
• Utilised in electrical panels for effective energy management
How does the wide control voltage range improve operational flexibility?
The wide control voltage range of 12 to 20 V DC allows seamless management of large voltage variations, which reduces energy consumption in control panels and ensures reliable performance in unstable electrical environments.
What temperature range can it operate effectively within?
This contactor operates effectively in temperatures as low as -40 °C, up to a maximum of +70 °C, making it suitable for various environmental conditions without loss of performance.
What are the specific types of circuits this device can switch?
It is designed for switching general use circuits rated at 45 A, making it suitable for both AC-1 and AC-3 applications, which include control of motors and power circuits.
How does the built-in surge protection benefit the device?
The integrated surge protection safeguards the contactor from voltage spikes, thereby prolonging its operational life and ensuring stable performance under fluctuating electrical conditions.
- RS Stock No. 7648930
- Mfr. Part No. 1SBL236501R2000 AF26Z-22-00-20
Each
$288.53
- RS Stock No. 7648886
- Mfr. Part No. 1SBL236201R2100 AF26Z-40-00-21
Each
$497.53
- RS Stock No. 7648974
- Mfr. Part No. 1SBL237201R1100 AF26-40-00-11
Each
$281.50
- RS Stock No. 7648895
- Mfr. Part No. 1SBL236201R2200 AF26Z-40-00-22
Each
$331.60
Related links
- ABB AF26Z Contactor 4-Pole 11 kW 20V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26Z-40-00-21 Contactor 4-Pole 11 kW 20V 600V
- ABB AF38Z Contactor 4-Pole 18.5 kW 20V 690V ac
- ABB AF Contactor 4-Pole 7.5 kW 20V 690V ac
- ABB AF09Z Contactor 4-Pole 4 kW 20V 690V ac








