ABB AF Contactor, 12V dc Coil, 4-Pole, 30 A, 7.5 kW 20V, 4 NO, 690V ac

Subtotal (1 unit)*

$307.43

(exc. GST)

$338.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.43

*price indicative

RS Stock No.:
711-6272
Distrelec Article No.:
304-22-307
Mfr. Part No.:
1SBL176201R2000 AF16Z-40-00-20
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

30A

Power Rating

7.5kW

Series

AF

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Number of Auxiliary Contacts

0

Terminal Type

Screw

Contactor Application

Motor Control

Operational Current Ie

30A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

20V

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Depth

77mm

Length

80mm

Width

45mm

Pole and Throw Configuration

4P

ABB Series AF Contactor, 12V DC Coil Voltage, 30A Contact Current Rating - 1SBL176201R2000 AF16Z-40-00-20


This is a 4-pole contactor designed for high-performance industrial applications. Operating at a voltage rating of 690 V ac, it features a control voltage range of 12 to 20 V dc, making it an efficient choice for various automation tasks. The screw Terminal contactor measures 77 mm in length and depth, with a width of 45 mm. It is engineered for DIN rail mounting, ensuring a Compact and secure installation in control panels.

Features & Benefits


• Integrated surge protection enhances operational stability
• Can switch power circuits up to 30 A ensuring robust performance
• Extended control voltage range decreases energy consumption
• Auxiliary contact blocks can be added for increased functionality

Applications


• Ideal for controlling industrial motors under variable loads
• Utilised in electrical circuits where space and energy efficiency are essential
• Employed in panel installations where reliable switching is Crucial
• Suited for requiring robust thermal loading performance

How does the Coil voltage affect operation efficiency?


The Coil voltage of 12 to 20 V dc allows the contactor to handle large voltage variations effectively, optimising energy usage and maintaining reliable function even in unstable network conditions.

What types of terminals are accommodated by this contactor?


The contactor supports screw Terminal connections, facilitating straightforward installation and secure electrical connections, Ideal for both rigid and flexible wiring setups.

What are the implications of its high power rating?


With a power rating of 7.5 kW, it is well-suited for industrial scenarios requiring substantial operational capacity, making it capable of managing larger electrical loads without failure.

What additional components can enhance its functionality?


The contactor can be extended with various auxiliary contact blocks, enabling flexibility in applications and allowing users to tailor the unit to specific control requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy