ABB AF Contactor, 12V dc, 20 V dc Coil, 3-Pole, 7 A, 4 kW 20V dc, 3 NO, 690V ac
- RS Stock No.:
- 711-6262
- Mfr. Part No.:
- 1SBL136001R2001 AF09Z-30-01-20
- Brand:
- ABB
Subtotal (1 unit)*
$143.80
(exc. GST)
$158.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.80 |
*price indicative
- RS Stock No.:
- 711-6262
- Mfr. Part No.:
- 1SBL136001R2001 AF09Z-30-01-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc, 20V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 7A | |
| Series | AF | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 20V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 80mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V dc, 20V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 7A | ||
Series AF | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 20V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 77mm | ||
Length 80mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
ABB Series AF Contactor, 12V DC Coil Voltage, 3 Poles - 1SBL136001R2001 AF09Z-30-01-20
This Contactor is a 3-pole contactor designed for controlling electrical circuits efficiently. It features a control voltage range of 12 to 20 V DC and can handle contact voltage ratings of up to 690 V AC. The Compact dimensions of 77mm length, 45mm width, and 77mm depth make it suitable for installation on DIN rails. This contactor is an essential component in automation and electrical systems, providing precise control functionality.
Features & Benefits
• Capable of switching power circuits up to 25 A or 7 A for AC 3 applications
• Built in auxiliary contact streamlines installation and use
• Screw Terminal type allows for easy wiring and maintenance
• Surge protection incorporated for enhanced reliability
• Built in auxiliary contact streamlines installation and use
• Screw Terminal type allows for easy wiring and maintenance
• Surge protection incorporated for enhanced reliability
Applications
• Ideal for switching power circuits in industrial automation
• Suitable for controlling various electrical systems and machinery
• Employed in environments with fluctuating voltage conditions
• Suitable for controlling various electrical systems and machinery
• Employed in environments with fluctuating voltage conditions
How does the control voltage range enhance operational flexibility?
The 12 to 20 V DC control voltage range allows the contactor to operate effectively in varying voltage conditions, making it suitable for diverse applications and reducing energy consumption in control panels.
What types of power circuits can be managed with this contactor?
It can manage power circuits of up to 25 A for general use, allowing for significant loads in various environments, including motors and mechanical systems.
What is the significance of having both normally open and normally closed auxiliary contacts?
The inclusion of one normally closed contact provides additional control options, enabling users to implement various safety and operational functions within their systems.
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Related links
- ABB AF12 Contactor 20 V dc Coil 28 A 3 NO, 690V ac
- ABB AF16Z Contactor 20 V dc Coil 30 A 3 NO, 690V ac
- ABB AF Contactor 20 V Coil 25 A 2 NO/2 NC
- ABB AF09 Contactor 20 V dc Coil 25 A 3 NO, 690V ac
- ABB AF Contactor 4-Pole 7.5 kW 20V 690V ac
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB AF Contactor 20 V dc Coil 30 A 2 NO/2 NC
- ABB AF09Z Contactor 4-Pole 4 kW 20V 690V ac