ABB AF Contactor, 110V ac/dc Coil, 3-Pole, 21 A, 15 kW 130V, 3 NO, 690V ac

Subtotal (1 unit)*

$341.23

(exc. GST)

$375.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.23

*price indicative

RS Stock No.:
711-6105
Mfr. Part No.:
1SBL277001R1200 AF30-30-00-12
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

21A

Power Rating

15kW

Series

AF

Function

Capacitor Switching, Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

130V

Contactor Application

Capacitor Switching, Motor Control

Operational Current Ie

21A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC, CCC, CSA, EAC, RoHS, UL

Width

45mm

Depth

86mm

Length

86mm

Pole and Throw Configuration

3P

ABB AF Series Contactor, 690V AC Contact Voltage Rating, 15kW - 1SBL277001R1200 AF30-30-00-12


This contactor is designed for electrical control systems, capable of safely switching motors and power circuits. It operates at a coil voltage of 110V and adheres to international standards. With dimensions of 86mm x 45mm x 86mm, it is suitable for DIN rail mounting and fits easily into control panels.

Features & Benefits


• 3 pole configuration provides effective switching for motors

• 690V contact voltage rating enhances safety

• Handles up to 21A contact current for reliable performance

• Power rating of 15kW manages heavy loads

• Screw terminal design ensures secure and simple connectivity

Applications


• Used in motor control circuits for industrial machinery

• Ideal for automation systems requiring effective switching

• Suitable for power distribution in commercial buildings

Will it perform well in high-temperature environments?


Yes, it operates effectively up to +70°C.

Is it easy to install with other electrical components?


Yes, the DIN rail mount design allows for straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy