ABB 1SBL23 Contactor, 12V dc, 20 V dc Coil, 3-Pole, 45 A, 15 kW 20V dc, 3 NO, 690V
- RS Stock No.:
- 253-1942
- Mfr. Part No.:
- 1SBL236001R2000
- Brand:
- ABB
Subtotal (1 unit)*
$374.92
(exc. GST)
$412.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $374.92 |
*price indicative
- RS Stock No.:
- 253-1942
- Mfr. Part No.:
- 1SBL236001R2000
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc, 20V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Series | 1SBL23 | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Contactor Application | Controlling Motors, Switching Power Circuits | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 26A | |
| Control Circuit Voltage Uc | 20V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2 N°14, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1 | |
| Length | 86mm | |
| Depth | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc, 20V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Series 1SBL23 | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Contactor Application Controlling Motors, Switching Power Circuits | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 26A | ||
Control Circuit Voltage Uc 20V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2 N°14, IEC 60947-1/60947-4-1 and EN 60947-1/60947-4-1 | ||
Length 86mm | ||
Depth 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 12-20V DC Coil Voltage, 45A Current Rating - 1SBL236001R2000
Features & Benefits
• Built in surge protection enhances operational reliability
• Compact design allows easy integration with add on components
• Screw Terminal type ensures simple and secure connections
• High current capacity suitable for demanding applications
• DIN rail mounted for convenient installation
Applications
• Suitable for switching power circuits efficiently
• Ideal for installations requiring robust and reliable operation
• Employed in automation systems for enhanced control solutions
• Utilised in systems with varying voltage requirements
How does the control voltage range benefit operational efficiency?
What makes this suitable for high-current applications?
Are there specific installation requirements for this device?
Can it handle different motor ratings?
What considerations should be MADE for ambient temperature during operation?
Related links
- ABB 1SBL23 Contactor 60 V Coil 45 A 60 V dc 690V
- ABB AF16Z Contactor 20 V dc Coil 30 A 3 NO, 690V ac
- ABB AF12 Contactor 20 V dc Coil 9 A 3 NO, 690V ac
- ABB AF12 Contactor 20 V dc Coil 28 A 3 NO, 690V ac
- ABB AF Contactor 20 V dc Coil 25 A 3 NO, 690V ac
- ABB AF09 Contactor 20 V dc Coil 25 A 3 NO, 690V ac
- ABB 1SBL23 Contactor 3-Pole 15 kW 24V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V