ABB ESB16 Contactor, 48V Coil, 2-Pole, 16 A, 3.7 kW 48V, 2 NO, 250V

Subtotal (1 unit)*

$143.93

(exc. GST)

$158.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$143.93

*price indicative

RS Stock No.:
211-1574
Mfr. Part No.:
1SBE111111R0320
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

48V

Number of Poles

2

Contact Voltage

250V

Contact Current

16A

Series

ESB16

Power Rating

3.7kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NO

Terminal Type

Screw

Control Circuit Voltage Uc

48V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

6A

Maximum Operating Temperature

55°C

Standards/Approvals

EN, IEC, UL

Length

65mm

Width

18mm

Depth

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 48V Coil Voltage, 16A Contact Rating - 1SBE111111R0320


This contactor is designed for effective control in both domestic and industrial applications. Featuring a compact design with dimensions of 65mm x 18mm x 65mm, it operates at a coil voltage of 48V. With an impressive power rating of 3.7 kW, this unit ensures reliable performance across varying environments.

Features & Benefits


• Hum-free operation ensures minimal noise disruption

• Low power consumption improves energy efficiency

• Integrated overvoltage protection enhances safety

• Supports multiple contact combinations for flexibility

• Screw terminal design simplifies installation and maintenance

• Operating temperature range of -25°C to +55°C expands usability

Applications


• Used to control single loads up to 16 A

• Suitable for various industrial automation tasks

• Utilised in home electrical systems

• Effective in motor control

• Ideal for safety-critical requiring reliable switching

What types of loads can be effectively controlled with this unit?


This unit can control single loads up to 16 A, making it suitable for various applications, including motors and lighting systems.

How does overvoltage protection contribute to its reliability?


The integrated overvoltage protection prevents potential damage from voltage spikes, ensuring consistent operation and longevity.

What installation requirements should be considered for using this contactor?


It is designed for DIN rail mounting, ensuring ease of installation within standard electrical enclosures while accommodating screw terminal connections.

In what environments can reliable performance be expected?


This contactor operates effectively within a temperature range from -25°C to +55°C, making it suitable for diverse industrial and domestic conditions.

What is the significance of a low power consumption feature?


Lower power consumption not only reduces energy costs but also enhances the overall efficiency of the electrical system it is part of.

Related links