ABB 1SBL23 Contactor, 100V, 250 V Coil, 3-Pole, 45 A, 11 kW 100V, 250 V, 4 NO/1 NC, 690V

Subtotal (1 unit)*

$368.63

(exc. GST)

$405.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.63

*price indicative

RS Stock No.:
253-1951
Mfr. Part No.:
1SBL237001R1311
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

100V, 250V

Number of Poles

3

Contact Voltage

690V

Contact Current

45A

Power Rating

11kW

Series

1SBL23

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

100V, 250V

Contactor Application

Control Unit

Minimum Operating Temperature

-40°C

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1 / 60947-4-1, CSA C22.2 n° 14, UL 508

Width

45mm

Depth

111.5mm

Length

111.5mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL23 Series Contactor, 100 to 250V AC Coil Voltage, 45A Contact Current Rating - 1SBL237001R1311


This contactor is an essential control unit designed for industrial applications, offering robust performance in managing electrical systems. It features three poles and a contact voltage rating of 690V, making it suitable for controlling motors up to 11kW. With dimensions of 111.5mm in length and width, it is conveniently designed for DIN rail mounting, ensuring easy installation and reliable operation in various environments.

Features & Benefits


• Versatile AC Coil voltage range from 100V to 250V for broad application
• Pre mounted auxiliary contacts enhance functionality with added options
• Capable of handling up to 45A suitable for demanding electrical loads
• Built-in surge protection helps maintain operational stability
• Compact Block type design allows for easy expansion with accessories

Applications


• Used for motor control in industrial automation systems
• Ideal for switching power circuits in electrical installations
• Utilised in control systems requiring reliable switching operations
• Employed in environments where space saving designs are critical

How does the contactor manage large control voltage variations?


It features AF technology, which ensures effective performance across a wide control voltage range of 100V to 250V, reducing energy consumption and enhancing operational reliability in unstable network conditions.

What is the significance of its 45A contactor capacity?


This capacity allows the device to safely switch power circuits up to 45A, ensuring it can effectively manage high-load applications while maintaining compliance with relevant electrical standards.

Can the contactor be extended with additional components?


Yes, it supports easy extension with add-on auxiliary contact blocks, making it highly adaptable for complex control unit applications without major modifications to the existing setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy