ABB 1SBL23 Contactor, 24V, 60 V Coil, 3-Pole, 45 A, 15 kW 20V dc, 60 V dc, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-1943
- Mfr. Part No.:
- 1SBL236001R2111
- Brand:
- ABB
Subtotal (1 unit)*
$356.15
(exc. GST)
$391.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $356.15 |
*price indicative
- RS Stock No.:
- 253-1943
- Mfr. Part No.:
- 1SBL236001R2111
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V, 60V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 15kW | |
| Series | 1SBL23 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Depth | 111.5mm | |
| Width | 45mm | |
| Length | 111.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V, 60V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 15kW | ||
Series 1SBL23 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Depth 111.5mm | ||
Width 45mm | ||
Length 111.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 45A Current Rating , 24 to 60V Coil Voltage - 1SBL236001R2111
Features & Benefits
• High contact current rating of 45 A supports extensive operations
• Compact design integrates well within DIN rail installations
• Built in surge protection offers added reliability and safety
• Pre mounted auxiliary contacts simplify installation and reduce setup time
• Designed for extreme temperatures ensuring functionality in varied environments
Applications
• Used in automated systems requiring reliable switching
• Ideal for energy management in high voltage
• Perfect fit for control panels needing Compact solutions
How does the temperature rating affect the product's performance?
Can this device be used in energy-intensive applications?
Related links
- ABB 1SBL23 Contactor 60 V Coil 45 A 3 NO/1 NC, 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 35 A 60 V dc 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 60 V dc 690V
- ABB 1SBL3 Contactor 60 V Coil 125 A 60 V dc 1kV
- ABB 1SBL23 Contactor 20 V dc Coil 45 A 3 NO, 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V 690V
- ABB 1SBL2 Contactor 60 V Coil 50 A 60 V 690V