ABB 1SBL23 Contactor, 100V, 250 V Coil, 3-Pole, 11 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 258-9498
- Mfr. Part No.:
- 1SBL236060R2300
- Brand:
- ABB
Subtotal (1 unit)*
$533.19
(exc. GST)
$586.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $533.19 |
*price indicative
- RS Stock No.:
- 258-9498
- Mfr. Part No.:
- 1SBL236060R2300
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 100V, 250V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Series | 1SBL23 | |
| Power Rating | 11kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Standards/Approvals | IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1, UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts) | |
| Width | 45mm | |
| Length | 86mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 100V, 250V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Series 1SBL23 | ||
Power Rating 11kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 100V, 250V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Standards/Approvals IEC 60077-1 (applicable parts), EN 50155 (applicable parts), CSA C22.2 No. 60947-4-1, UL 60947-4-1, TR CU 001/2011, IEC/EN 60947-4-1, IEC/EN 60947-1, IEC 61373, IEC 60077-2 (applicable parts) | ||
Width 45mm | ||
Length 86mm | ||
- COO (Country of Origin):
- FR
1SBL236060R2300
- RS Stock No. 2531956
- Mfr. Part No. 1SBL237005R1300
- RS Stock No. 2531945
- Mfr. Part No. 1SBL236001R2300
- RS Stock No. 2531965
- Mfr. Part No. 1SBL276001R2300
- RS Stock No. 2531999
- Mfr. Part No. 1SBL357001R7000
Related links
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 55 A 250 V 690V
- ABB AF26-40-00-13 Contactor 250 V Coil 45 A 250 V, 690V
- ABB AF26-22-00-13 Contactor 250 V Coil 55 A 250 V, 690V
- ABB AF38Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V
- ABB AF30Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V











