Siemens 3RT1 Contactor, 220V ac/dc, 240 V ac/dc Coil, 3-Pole, 150 A, 75 kW 240V ac/dc, 2 NO/2 NC, 1kV
- RS Stock No.:
- 203-2556
- Mfr. Part No.:
- 3RT1055-2AP36
- Brand:
- Siemens
Subtotal (1 unit)*
$2,013.12
(exc. GST)
$2,214.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,013.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2556
- Mfr. Part No.:
- 3RT1055-2AP36
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Series | 3RT1 | |
| Power Rating | 75kW | |
| Mount Type | Screw | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 65A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 170mm | |
| Length | 172mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Series 3RT1 | ||
Power Rating 75kW | ||
Mount Type Screw | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 65A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 170mm | ||
Length 172mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2032547
- Mfr. Part No. 3RT1066-6AP36
- RS Stock No. 2097124
- Mfr. Part No. 3RT1064-6AD36
- RS Stock No. 2103226
- Mfr. Part No. 3RT1055-6SP36
- RS Stock No. 2097125
- Mfr. Part No. 3RT1075-6AF36
Related links
- Siemens 3RT1 Contactor 240 V ac/dc Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 240 V ac/dc Coil 225 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 265 A 2 NO/2 NC, 400V
- Siemens 3RT1 Contactor 240 V ac/dc Coil 690 A 240V ac/dc 690V
- Siemens 3RT14 Contactor 240 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 3-Pole 110 kW 240V 1kV











