ABB 1SBL23 Contactor, 24V, 60 V Coil, 3-Pole, 45 A, 11 kW 60V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$370.58

(exc. GST)

$407.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.58

*price indicative

RS Stock No.:
253-1949
Mfr. Part No.:
1SBL236005R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

24V, 60V

Number of Poles

3

Contact Voltage

690V

Contact Current

45A

Series

1SBL23

Power Rating

11kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

0

Terminal Type

Push-in Spring

Control Circuit Voltage Uc

60V

Contactor Application

Controlling Motors, Switching Power Circuits

Operational Current Ie

45A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

45mm

Length

86mm

Standards/Approvals

cUL, CCC, CE, CQC, CSA, DNV GL, GL, RoHS, UL

Depth

86mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL23 Series Contactor, 24V to 60V Coil Voltage, 3 Poles - 1SBL236005R2100


This contactor serves as a control unit for high-efficiency industrial applications. Designed for robust performance, this Compact device operates within a Coil voltage range of 24 to 60V AC/DC. The unit measures 86mm in length, 45mm in width, and 86mm in depth, making it suitable for standard DIN rail mounting.

Features & Benefits


• 3 pole contact design enables effective motor control up to 11kW
• Incorporates surge protection ensuring reliable performance
• Rated operational current reaches up to 45A suitable for heavy duty tasks
• Easy installation through push in spring terminals for efficient wiring

Applications


• Used for motor control in manufacturing equipment
• Ideal for power distribution in electrical installations
• Applied in automation systems for reliable circuit management
• Utilised in HVAC systems for effective operational control

What is the operational current for this device at 415V?


This device can handle a rated operational current of 26A at 415V, ensuring reliable performance in industrial environments.

How does this unit manage energy consumption in unstable networks?


The contactor features AF technology, allowing it to accommodate significant control voltage variations, which helps in reducing overall panel energy consumption.

What is the maximum mechanical switching frequency for this device?


The maximum mechanical switching frequency is rated at 3600 cycles per hour, making it suitable for high-frequency applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy