ABB 1SBL23 Contactor, 100V, 250 V Coil, 3-Pole, 45 A, 15 kW 100V, 250 V, 3 NO, 690V
- RS Stock No.:
- 253-1945
- Mfr. Part No.:
- 1SBL236001R2300
- Brand:
- ABB
Subtotal (1 unit)*
$437.14
(exc. GST)
$480.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $437.14 |
*price indicative
- RS Stock No.:
- 253-1945
- Mfr. Part No.:
- 1SBL236001R2300
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 45A | |
| Power Rating | 15kW | |
| Series | 1SBL23 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 45A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Length | 86mm | |
| Standards/Approvals | CSA C22.2 n° 14, EN 60947-1 / 60947-4-1, IEC 60947-1 / 60947-4-1, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 45A | ||
Power Rating 15kW | ||
Series 1SBL23 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 45A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Length 86mm | ||
Standards/Approvals CSA C22.2 n° 14, EN 60947-1 / 60947-4-1, IEC 60947-1 / 60947-4-1, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL23 Series Contactor, 100 to 250V AC Coil Voltage, 45A Contact Current Rating - 1SBL236001R2300
Features & Benefits
• Integrates surge protection to enhance operational safety
• Features 3NO main contacts to effectively manage power loads
• Offers easy extension options with add on auxiliary contact blocks
• Capable of handling a maximum switching frequency of 1200 cycles per hour
Applications
• Ideal for requiring high power switching capabilities
• Suitable for integration into electronic control panels
• Employed in environments with significant voltage variations
What is the significance of the Coil voltage range in this device?
How does the contactor ensure safe operation under high load conditions?
What measures can be taken to enhance the lifespan of this contactor?
How is this contactor rated in terms of its switching capacity?
Related links
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB AF26-40-00-13 Contactor 250 V Coil 45 A 250 V, 690V
- ABB AF Contactor 250 V Coil 100 A 250 V 690V